Contact PIN Solder ST Thru-Hole
Concord 10-917-3-02 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 10-917-3-02 to view detailed technical specifications.
No datasheet is available for this part.