Concord 10-963-2-03 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.98mm |
| Gender | Male |
| Height | 1.98mm |
| Length | 8.73mm |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 10-963-2-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.