Concord 10-990-1-04 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 1.77mm |
| Gender | Male |
| Height | 1.77mm |
| Insulation | Non-Insulated |
| Length | 14.5mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | 10-990 |
| Shielding | Unshielded |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 10-990-1-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.