Concord 1121-19-0119 technical specifications.
| Dimension | 28.32mm |
| Family | 1121 |
| Manufacturer | Concord Electronics |
| Part No | 1121-19-0119 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | PTFE Insulated Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Concord 1121-19-0119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.