GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Dimension | 19.45 x 3.96mm |
| Family | 1125 |
| Manufacturer | Concord Electronics |
| Part No | 1125-43-0510 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | No |
| Type | PTFE Insulated Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |