Concord 1128-54-0317 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 1128-54-0317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.