Concord 1133-01M-0519Z technical specifications.
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 4.36 |
| Body Orientation | Straight |
| Type | PTFE Insulated Terminal |
| Cage Code | 18310 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Concord 1133-01M-0519Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.