Concord 1151-09-0519 technical specifications.
| Supplier | Concord Electronics |
| Part No | 1151-09-0519 |
| RoHS | No |
| Supplier Standard Pack | 1 |
| Type | Turret Terminal |
| Family | 1151-09 |
| Wire Size | N/A |
| Gender | N/A |
| Dimension | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Concord 1151-09-0519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.