Concord 1169-36M-0519Z technical specifications.
| Dimension | 17.47 x 6.35mm |
| Family | 1169 |
| Manufacturer | Concord Electronics |
| Part No | 1169-36M-0519Z |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Molded Diallyl Insulated Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Concord 1169-36M-0519Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.