Concord 12-105-4-01 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 6.4 |
| Product Depth (mm) | 2.38 |
| Product Height (mm) | 2.38 |
| Contact Type | Signal |
| Termination Method | Solder |
| Cage Code | 18310 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 12-105-4-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.