Concord 12-459-2-01 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Depth | 2.38mm |
| Gender | Female |
| Height | 2.38mm |
| Insulation | Non-Insulated |
| Length | 6.09mm |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | 12-459 |
| Shielding | Unshielded |
| Termination | Swage |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 12-459-2-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.