Concord 12-930-3-05 technical specifications.
| Type | Turret Terminal |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Electro Solder |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Concord 12-930-3-05 to view detailed technical specifications.
No datasheet is available for this part.