Concord 14-946-3-05 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.23mm |
| Height | 2.23mm |
| Length | 7.01mm |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 14-946-3-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.