Concord 15-103-1-05 technical specifications.
| Dimension | 7.92 x 4.74mm |
| Family | 103 |
| Manufacturer | Concord Electronics |
| Part No | 15-103-1-05 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | No |
| Type | Turret Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 15-103-1-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.