Concord 15-302-2-095 technical specifications.
| Dimension | 6.09 x 3.17mm |
| Family | 302 |
| Manufacturer | Concord Electronics |
| Part No | 15-302-2-095 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | No |
| Type | Turret Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 15-302-2-095 to view detailed technical specifications.
No datasheet is available for this part.