Concord 30-3209-1 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Concord Electronics |
| Part No | 30-3209-1 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Handle |
| RoHS | Compliant |
Download the complete datasheet for Concord 30-3209-1 to view detailed technical specifications.
No datasheet is available for this part.