Concord 30-3954-2 technical specifications.
| Supplier | Concord Electronics |
| Part No | 30-3954-2 |
| RoHS | Yes |
| Supplier Standard Pack | 100 |
| Type | Handle |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 30-3954-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.