Concord 40-4210-02 technical specifications.
| Body Length | 0.532inch |
| Finish | Nickel |
| Head Height | 0.187inch |
| Material | Brass |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Concord 40-4210-02 to view detailed technical specifications.
No datasheet is available for this part.