Concord 40-4278-02 technical specifications.
| Body Diameter | 0.203inch |
| Body Length | 0.25inch |
| Finish | Nickel |
| Head Height | 0.2inch |
| Material | Brass |
| RoHS | Unconfirmed |
Download the complete datasheet for Concord 40-4278-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.