Concord 500-1032 technical specifications.
| Body Length | 1.5inch |
| Gender | Female |
| Material | Ceramic |
| Mount | Hardware |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 500-1032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.