
Concord 500-1041 technical specifications.
| Body Length | 1.5inch |
| Package/Case | Ceramic |
| Gender | Female |
| Material | Ceramic |
| RoHS | Compliant |
Download the complete datasheet for Concord 500-1041 to view detailed technical specifications.
No datasheet is available for this part.