Standoffs Round Swage F 0.25in 6-32 0.54in Brass ASTM B16 Nickel
Concord 512-9646-02 technical specifications.
| Body Length | 0.54inch |
| Finish | Nickel |
| Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Concord 512-9646-02 to view detailed technical specifications.
No datasheet is available for this part.