Concord 513-9423-094-02 technical specifications.
| Body Length | 0.293inch |
| Finish | Nickel |
| Gender | Female |
| Material | Brass |
| Mount | Hardware |
| RoHS | Compliant |
Download the complete datasheet for Concord 513-9423-094-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.