Concord 513-9430-094-02 technical specifications.
| Body Length | 0.355inch |
| Finish | Nickel |
| Gender | Female |
| Material | Brass |
| RoHS | Unconfirmed |
Download the complete datasheet for Concord 513-9430-094-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.