Concord 527-9423-02 technical specifications.
| Body Length | 0.29inch |
| Finish | Nickel |
| Gender | Female |
| Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Concord 527-9423-02 to view detailed technical specifications.
No datasheet is available for this part.