Concord 547-9609-02 technical specifications.
| Body Length | 0.23inch |
| Finish | Nickel |
| Material | Brass |
| Mount | Hardware |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 547-9609-02 to view detailed technical specifications.
No datasheet is available for this part.