Concord 588-9209-094-02 technical specifications.
| Body Length | 0.219inch |
| Finish | Nickel |
| Gender | Female |
| Material | Brass |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 588-9209-094-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.