Concord 602A-9624-00 technical specifications.
| Body Length | 1.5inch |
| Package/Case | Aluminum |
| Material | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 602A-9624-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.