Concord 612A-9609-16 technical specifications.
| Body Length | 0.23inch |
| Package/Case | Aluminum |
| Material | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 612A-9609-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.