Concord 634A-9405-17 technical specifications.
| Body Length | 0.312inch |
| Package/Case | Aluminum |
| Finish | Chromate |
| Material | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Concord 634A-9405-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.