Concord 635A-9404-17 technical specifications.
| Body Length | 0.25inch |
| Package/Case | Aluminum |
| Finish | Chromate |
| Gender | Female |
| Material | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Concord 635A-9404-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.