Concord 635A-9624-17 technical specifications.
| Body Length | 1.5inch |
| Finish | Chromate |
| Gender | Female |
| Material | Aluminium |
| RoHS | Unconfirmed |
Download the complete datasheet for Concord 635A-9624-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.