Concord 701-2436 technical specifications.
| Type | Spade Tongue Terminal |
| Stud Size | 4.16mm |
| Plating | Tin |
| Wire Size | 18-22AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 701-2436 to view detailed technical specifications.
No datasheet is available for this part.