Ring Tongue Terminal 10-12AWG Copper 27.71mm Tin
Concord 701-2651 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 3.51mm |
| Plating | Tin |
| Wire Size | 10-12AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Concord 701-2651 to view detailed technical specifications.
No datasheet is available for this part.