
Concord 701-7719 technical specifications.
| Inside Diameter | 9.53mm |
| Material | Steel |
| Mount | Hardware |
| Outside Diameter | 12.7mm |
| Thickness | 0.018inch |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 701-7719 to view detailed technical specifications.
No datasheet is available for this part.