Concord 707-0996-26 technical specifications.
| Dimension | N/A |
| Family | 707 |
| Manufacturer | Concord Electronics |
| Part No | 707-0996-26 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Ring Tongue Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 707-0996-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.