Concord 707-1008-X technical specifications.
| Product Length (mm) | 22.22 |
| Product Depth (mm) | 7.93 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Lug Terminal |
| Termination Method | Solder Lug |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 707-1008-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.