Concord 707-1208-20 technical specifications.
| Dimension | 15.87 x 7.93mm |
| Family | 707 |
| Manufacturer | Concord Electronics |
| Part No | 707-1208-20 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Lug Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 707-1208-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.