Concord 707-5016 technical specifications.
| Mount | Cable |
| Number of Contacts | 4 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 707-5016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.