Concord 707-5021 technical specifications.
| Terminal Pitch (mm) | 9.52 |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Type | Terminal Strip |
| Number of Contacts | 5 |
| Termination Method | Solder Lug |
| Cage Code | 18310 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Concord 707-5021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.