Concord 750-1407 technical specifications.
| Body Length | 0.5inch |
| Gender | Female |
| Material | Nylon |
| Mount | Hardware |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 750-1407 to view detailed technical specifications.
No datasheet is available for this part.