Concord 750-1607 technical specifications.
| Body Length | 0.375inch |
| Gender | Female |
| Material | Phenolic |
| Mount | Hardware |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 750-1607 to view detailed technical specifications.
No datasheet is available for this part.