Concord 760-1022 technical specifications.
| Inside Diameter | 0.378inch |
| Material | Fiber |
| Mount | Screw |
| Outside Diameter | 0.75inch |
| Thickness | 0.093inch |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 760-1022 to view detailed technical specifications.
No datasheet is available for this part.