Concord 760-2004 technical specifications.
| Inside Diameter | 0.115inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Thickness | 0.062inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Concord 760-2004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.