Concord 760-2018 technical specifications.
| Inside Diameter | 0.265inch |
| Material | Nylon |
| Outside Diameter | 0.5inch |
| Thickness | 0.093inch |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 760-2018 to view detailed technical specifications.
No datasheet is available for this part.