Concord 760-2528 technical specifications.
| Inside Diameter | 0.171inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.437inch |
| Thickness | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 760-2528 to view detailed technical specifications.
No datasheet is available for this part.