Concord 760-3010 technical specifications.
| Color | N/A |
| Dimension | 28.57 x 7.93mm |
| Manufacturer | Concord Electronics |
| Part No | 760-3010 |
| Family | 760 |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Rubber Grommet |
| RoHS | Unconfirmed |
Download the complete datasheet for Concord 760-3010 to view detailed technical specifications.
No datasheet is available for this part.