Concord 770-1102 technical specifications.
| Color | Orange |
| Depth | 12.7mm |
| Height | 7.93mm |
| Length | 17.85mm |
| Mount | Hardware |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 770-1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.