Concord 770-1203-10 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 12.7mm |
| Height | 8.89mm |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 770-1203-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.