Concord 770-1504 technical specifications.
| Color | Clear |
| Depth | 12.7mm |
| Height | 10.9mm |
| Length | 210.2mm |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for Concord 770-1504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.